Similar

E5GN-R1TC AC/DC24 | |
|---|---|
DigiKey Part Number | Z1132-ND |
Manufacturer | |
Manufacturer Product Number | E5GN-R1TC AC/DC24 |
Description | CONTROL TEMP REL OUT 24V PNL MNT |
Customer Reference | |
Detailed Description | Temperature Controller (Type B, E, J, K, L, N, R, S, T, U) 24VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Temperature Controller (Type B, E, J, K, L, N, R, S, T, U) | |
Input Range | -200°C ~ 1800°C, 0 ~ 50mV | |
Output Type | Relay (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.295" (7.50mm), 0.142" (3.60mm) | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.198 lb (89.81 g) |


