
E5GC-RX1D6M-015 | |
|---|---|
DigiKey Part Number | E5GC-RX1D6M-015-ND |
Manufacturer | |
Manufacturer Product Number | E5GC-RX1D6M-015 |
Description | CONTROL TEMP/PROC RELAY OUT 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E5GC-RX1D6M-015 Models |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.413" (10.50mm), 0.197" (5.00mm) |
Series | Voltage - Supply 24VAC/DC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Termination Style Screw Terminal |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Relay (2) | Operating Temperature -10°C ~ 55°C |
Control Method On/Off, Proportional (PID) | Weight 0.176 lb (79.83 g) |
Communications RS-485 (CompoWay/F, Modbus) | Base Product Number |
Number of Characters Per Row 4, 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,03000 € | 381,03 € |
| Unit Price without VAT: | 381,03000 € |
|---|---|
| Unit Price with VAT: | 453,42570 € |





