Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5GC-RX0A6M-000

DigiKey Part Number
E5GC-RX0A6M-000-ND
Manufacturer
Manufacturer Product Number
E5GC-RX0A6M-000
Description
CONTROL TEMP/PROC 100-240V PL MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5GC-RX0A6M-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Dual Color Characters, Backlight
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.413" (10.50mm), 0.197" (5.00mm)
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Termination Style
Screw Terminal
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Relay
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Weight
0.176 lb (79.83 g)
Number of Characters Per Row
4, 4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1264,54000 €264,54 €
Manufacturers Standard Package
Unit Price without VAT:264,54000 €
Unit Price with VAT:314,80260 €