
E5ER-PRQ43F-FLK AC100-240 | |
|---|---|
DigiKey Part Number | E5ER-PRQ43F-FLKAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | E5ER-PRQ43F-FLK AC100-240 |
Description | CONTROL TEMP/PROC 100-240V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W) 100 ~ 240VAC Panel Mount |
EDA/CAD Models | E5ER-PRQ43F-FLK AC100-240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W) | |
Input Range | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Analog, Relay (6), Voltage (External SSR) (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (CompoWay/F, Modbus) | |
Number of Characters Per Row | 5, 5, 3 | |
Display Type | LCD - Tri Color Characters, Backlight | |
Display Characters - Height | 0.374" (9.50mm), 0.283" (7.20mm), 0.283" (7.20mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.728 lb (330.22 g) | |
Base Product Number |


