
E5DC-RX2DSM-617 | |
|---|---|
DigiKey Part Number | Z7633-ND |
Manufacturer | |
Manufacturer Product Number | E5DC-RX2DSM-617 |
Description | CONTROL TEMP/PROC REL OUT 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | E5DC-RX2DSM-617 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | |
Input Range | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay (3) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.334" (8.50mm), 0.314" (8.00mm) | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20 | |
Features | Event Input, Heater Fault Detection, Limit Function | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,45000 € | 337,45 € |
| 10 | 282,55300 € | 2.825,53 € |
| 25 | 265,68600 € | 6.642,15 € |
| Unit Price without VAT: | 337,45000 € |
|---|---|
| Unit Price with VAT: | 401,56550 € |

