Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5DC-RX2DSM-002

DigiKey Part Number
Z7706-ND
Manufacturer
Manufacturer Product Number
E5DC-RX2DSM-002
Description
CONTROL TEMP/PROC REL OUT 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
E5DC-RX2DSM-002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (3)
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (CompoWay/F, Modbus)
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.334" (8.50mm), 0.314" (8.00mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP20
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.265 lb (120.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1358,60000 €358,60 €
10300,46700 €3.004,67 €
25282,64600 €7.066,15 €
Manufacturers Standard Package
Unit Price without VAT:358,60000 €
Unit Price with VAT:426,73400 €