
E5CZ-R2MTD AC/DC24 | |
|---|---|
DigiKey Part Number | E5CZ-R2MTDAC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | E5CZ-R2MTD AC/DC24 |
Description | CONTROL TEMP REL OUT 24V PNL MNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U) 24VAC/DC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.433" (11.00mm), 0.256" (6.50mm) |
Series | Voltage - Supply 24VAC/DC |
Packaging Box | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U) | Termination Style Screw Terminal |
Input Range -200°C ~ 1800°C, 0 ~ 50mV | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Relay (3) | Features Option Cards Available |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Communications Option Cards Available | Weight 0.331 lb (150.14 g) |
Number of Characters Per Row 4, 4 |









