
E5CSZ-R1T AC100-240 | |
|---|---|
DigiKey Part Number | E5CSZ-R1TAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | E5CSZ-R1T AC100-240 |
Description | CONTROL TEMP RELAY OUT 100-240V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type J, K, L) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Temperature Controller (RTD, Type J, K, L) | |
Input Range | -99°C ~ 1300°C | |
Output Type | Relay (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 3.5 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.531" (13.50mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | Sensor Fault Detection | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.265 lb (120.2 g) |



