Temperature Controller (Type J, K, L) 24VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CSV-R1KJD-W AC/DC24

DigiKey Part Number
E5CSV-R1KJD-WAC/DC24-ND
Manufacturer
Manufacturer Product Number
E5CSV-R1KJD-W AC/DC24
Description
CONTROL TEMP REL OUT 24V PNL MNT
Customer Reference
Detailed Description
Temperature Controller (Type J, K, L) 24VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Red Characters
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.531" (13.50mm)
Series
Voltage - Supply
24VAC/DC
Packaging
Bulk
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Temperature Controller (Type J, K, L)
Termination Style
Screw Terminal
Input Range
0°C ~ 999°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Relay (2)
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Weight
0.265 lb (120.2 g)
Number of Characters Per Row
3.5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.