
E5CS-R1PX-F DC24 | |
|---|---|
DigiKey Part Number | E5CS-R1PX-FDC24-ND |
Manufacturer | |
Manufacturer Product Number | E5CS-R1PX-F DC24 |
Description | CONTROL TEMP REL OUT 24V PNL MNT |
Customer Reference | |
Detailed Description | Temperature Controller (Type J, K) 24VDC Panel Mount |
Category | Display Type LED - Red Characters |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.433" (11.00mm) |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Temperature Controller (Type J, K) | Termination Style Screw Terminal |
Input Range 0°C ~ 999°C | Ingress Protection IP50 - Dust Protected |
Output Type Relay (2) | Features Sensor Fault Detection |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Number of Characters Per Row 3 | Weight 0.375 lb (170.1 g) |



