Similar

E5CN-R2MLD-500 AC/DC24 | |
|---|---|
DigiKey Part Number | E5CN-R2MLD-500AC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | E5CN-R2MLD-500 AC/DC24 |
Description | CONTROL PROC REL OUT 24V PNL MNT |
Customer Reference | |
Detailed Description | Process Controller 24VAC/DC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Dual Color Characters |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.433" (11.00mm), 0.256" (6.50mm) |
Series | Voltage - Supply 24VAC/DC |
Packaging Bulk | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Process Controller | Termination Style Screw Terminal |
Input Range 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Relay (3) | Features Option Cards Available |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Communications Option Cards Available | Weight 0.331 lb (150.14 g) |
Number of Characters Per Row 4, 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5CC-RX3D5M-000 | Omron Automation and Safety | 18 | Z3777-ND | 314,11000 € | Similar |


