cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CK-RR1

DigiKey Part Number
E5CK-RR1-ND
Manufacturer
Manufacturer Product Number
E5CK-RR1
Description
CONTROL TEMP/PROC 100-240V PL MT
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (3), Option Cards Available
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
0.472" (12.00mm), 0.315" (8.00mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Heater Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.375 lb (170.1 g)
Obsolete
This product is no longer manufactured.