
E5CC-RX3A5M-606 | |
|---|---|
DigiKey Part Number | 236-E5CC-RX3A5M-606-ND |
Manufacturer | |
Manufacturer Product Number | E5CC-RX3A5M-606 |
Description | CONTROL TEMP RELAY OUT 100-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Type B, C, E, J, K, L, N, P, PLII, R, S, T, U) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - White Characters |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.710" (18.00mm), 0.433" (11.00mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Temperature Controller (Type B, C, E, J, K, L, N, P, PLII, R, S, T, U) | Termination Style Screw Terminal |
Input Range 0 ~ 20mA, 0 ~ 10V | Ingress Protection IP20/IP50 - Dust Protected |
Output Type Relay | Features Event Input |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Communications RS-485 | Base Product Number |
Number of Characters Per Row 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,76000 € | 428,76 € |
| 10 | 360,07500 € | 3.600,75 € |
| 25 | 339,15040 € | 8.478,76 € |
| Unit Price without VAT: | 428,76000 € |
|---|---|
| Unit Price with VAT: | 510,22440 € |

