
E5CC-RX2ASM-801 | |
|---|---|
DigiKey Part Number | Z12108-ND |
Manufacturer | |
Manufacturer Product Number | E5CC-RX2ASM-801 |
Description | CONTROL TEMP/PROC 100-240V PL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E5CC-RX2ASM-801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | |
Input Range | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay (3) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.600" (15.20mm), 0.280" (7.10mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Event Input, Heater Fault Detection | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,23000 € | 414,23 € |
| 10 | 347,67700 € | 3.476,77 € |
| 25 | 327,37080 € | 8.184,27 € |
| Unit Price without VAT: | 414,23000 € |
|---|---|
| Unit Price with VAT: | 492,93370 € |

