
E5C2R40J0400C32752F-AC120 | |
---|---|
DigiKey Part Number | E5C2R40J0400C32752F-AC120-ND |
Manufacturer | |
Manufacturer Product Number | E5C2R40J0400C32752F-AC120 |
Description | CONTROL TEMP RELAY OUT 100-120V |
Customer Reference | |
Detailed Description | Temperature Controller (Type J) 100 ~ 120VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Temperature Controller (Type J) | |
Input Range | 0°C ~ 400°C, 32°F ~ 752°F | |
Output Type | Relay | |
Control Method | Proportional (P) | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | Analog Dial | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 120VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In, 8 Pin (Octal) | |
Ingress Protection | IP40 | |
Features | Sensor Fault Detection | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.441 lb (200.03 g) |