


E5C2-R20KW AC100240 321832 | |
|---|---|
DigiKey Part Number | Z7671-ND |
Manufacturer | |
Manufacturer Product Number | E5C2-R20KW AC100240 321832 |
Description | CONTROL TEMP RELAY OUT 100-240V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Type K) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (Type K) | |
Input Range | 0°C ~ 1000°C, 32°F ~ 1832°F | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | Analog Dial | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In, 8 Pin (Octal) | |
Ingress Protection | IP40 | |
Features | Sensor Fault Detection | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,36000 € | 231,36 € |
| 10 | 192,95300 € | 1.929,53 € |
| 25 | 181,00280 € | 4.525,07 € |
| Unit Price without VAT: | 231,36000 € |
|---|---|
| Unit Price with VAT: | 275,31840 € |









