Image for E5AZ-R3HML AC100-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5AZ-R3HML AC100-240

DigiKey Part Number
E5AZ-R3HMLAC100-240-ND
Manufacturer
Manufacturer Product Number
E5AZ-R3HML AC100-240
Description
CONTROL PROC RELAY OUT 100-240V
Customer Reference
Detailed Description
Process Controller 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
LCD - Dual Color Characters, Backlight
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.590" (15.00mm), 0.374" (9.50mm)
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Process Controller
Termination Style
Screw Terminal
Input Range
0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Relay (4)
Features
Heater Fault Detection, Option Cards Available
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 55°C
Communications
Option Cards Available
Weight
0.662 lb (300.28 g)
Number of Characters Per Row
4, 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.