
E52-IC10ASY 4M | |
---|---|
DigiKey Part Number | E52-IC10ASY4M-ND |
Manufacturer | |
Manufacturer Product Number | E52-IC10ASY 4M |
Description | T-COUPLE J L=100MM 4M SPRING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J - Type Temperature Sensor 0 ~ 350°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | J - Type | |
Temperature Range | 0 ~ 350°C | |
Length - Lead Wire | 13.123' (4m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 4.8mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 170,30000 € | 170,30 € |
Unit Price without VAT: | 170,30000 € |
---|---|
Unit Price with VAT: | 202,65700 € |