
E52-CA6AYD1S1 1M | |
|---|---|
DigiKey Part Number | Z8414-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA6AYD1S1 1M |
Description | THERMOCOUPLE K TYPE 1MM DIA 1M C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0°C ~ 650°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0°C ~ 650°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 60mm | |
Diameter - Protective Tube | 1mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,95000 € | 139,95 € |
| 5 | 130,62000 € | 653,10 € |
| 10 | 127,14300 € | 1.271,43 € |
| 25 | 122,98080 € | 3.074,52 € |
| 50 | 120,13080 € | 6.006,54 € |
| Unit Price without VAT: | 139,95000 € |
|---|---|
| Unit Price with VAT: | 166,54050 € |


