
E52-CA6ASY 4M | |
---|---|
DigiKey Part Number | E52-CA6ASY4M-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA6ASY 4M |
Description | T-COUPLE TYPE K L=65MM 4M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 400°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 400°C | |
Length - Lead Wire | 13.123' (4m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 65mm | |
Diameter - Protective Tube | 4.8mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 133,39000 € | 133,39 € |
Unit Price without VAT: | 133,39000 € |
---|---|
Unit Price with VAT: | 158,73410 € |