
E4PA-LS600-M1-N | |
---|---|
DigiKey Part Number | E4PA-LS600-M1-N-ND |
Manufacturer | |
Manufacturer Product Number | E4PA-LS600-M1-N |
Description | SENSOR PROX ULTRA 400-6000MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E4PA-LS600-M1-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 15.748" ~ 236.22" (400mm ~ 6000mm) | |
Output Type | Analog Current and Voltage | |
Response Frequency | - | |
Shielding | - | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.858,54000 € | 1.858,54 € |
Unit Price without VAT: | 1.858,54000 € |
---|---|
Unit Price with VAT: | 2.211,66260 € |