Image for E3ZM-R61 5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3ZM-R61 5M

DigiKey Part Number
E3ZM-R615M-ND
Manufacturer
Manufacturer Product Number
E3ZM-R61 5M
Description
SENSOR RETROREFLECTIVE 100MM NPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" (100mm) NPN - Open Collector/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
E3ZM-R61 5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.937" (100mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN - Open Collector/Light-ON
Light Source
Red (660nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1278,88000 €278,88 €
Manufacturers Standard Package
Unit Price without VAT:278,88000 €
Unit Price with VAT:331,86720 €