
E3ZM-CT81-M1TJ 0.3M | |
---|---|
DigiKey Part Number | E3ZM-CT81-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-CT81-M1TJ 0.3M |
Description | SENSOR THRU-BEAM 15M PNP TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 15m PNP Transistor |
Datasheet | Datasheet |
EDA/CAD Models | E3ZM-CT81-M1TJ 0.3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 15m | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP Transistor | |
Light Source | Infrared (870nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 316,50000 € | 316,50 € |
Unit Price without VAT: | 316,50000 € |
---|---|
Unit Price with VAT: | 376,63500 € |