
E3ZM-CT81 5M | |
---|---|
DigiKey Part Number | Z9361-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-CT81 5M |
Description | SENSOR THRU-BEAM 15M PNP TRANS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 15m PNP Transistor |
Datasheet | Datasheet |
EDA/CAD Models | E3ZM-CT81 5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 15m | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP Transistor | |
Light Source | Infrared (870nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 312,09000 € | 312,09 € |
5 | 293,50200 € | 1.467,51 € |
10 | 286,56500 € | 2.865,65 € |
25 | 278,26120 € | 6.956,53 € |
Unit Price without VAT: | 312,09000 € |
---|---|
Unit Price with VAT: | 371,38710 € |