cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3ZM-CT81 2M

DigiKey Part Number
E3ZM-CT812M-ND
Manufacturer
Manufacturer Product Number
E3ZM-CT81 2M
Description
SENSOR THRU-BEAM 15M PNP TRANS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 15m PNP Transistor
Datasheet
 Datasheet
EDA/CAD Models
E3ZM-CT81 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
15m
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP Transistor
Light Source
Infrared (870nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1308,42000 €308,42 €
Manufacturers Standard Package
Unit Price without VAT:308,42000 €
Unit Price with VAT:367,01980 €