
E3ZM-B86 | |
|---|---|
DigiKey Part Number | Z9352-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-B86 |
Description | SENSOR RETROREFLECTIVE 500MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 19.685" (100mm ~ 500mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3ZM-B86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 19.685" (100mm ~ 500mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (650nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,61000 € | 246,61 € |
| 5 | 231,43800 € | 1.157,19 € |
| 10 | 225,78100 € | 2.257,81 € |
| 25 | 219,00560 € | 5.475,14 € |
| Unit Price without VAT: | 246,61000 € |
|---|---|
| Unit Price with VAT: | 293,46590 € |

