E3Z-T86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-T86

DigiKey Part Number
Z5592-ND
Manufacturer
Manufacturer Product Number
E3Z-T86
Description
SENSOR THRUBEAM 4M PNP TRANSISTR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 157.480" (4m) PNP Transistor
Datasheet
 Datasheet
EDA/CAD Models
E3Z-T86 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
157.480" (4m)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP Transistor
Light Source
Infrared (870nm)
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC
Adjustment Type
Single-Turn
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,60000 €159,60 €
5149,16000 €745,80 €
10145,26800 €1.452,68 €
25140,60720 €3.515,18 €
50137,41520 €6.870,76 €
Manufacturers Standard Package
Unit Price without VAT:159,60000 €
Unit Price with VAT:189,92400 €