
E3Z-T81A-D 2M | |
---|---|
DigiKey Part Number | E3Z-T81A-D2M-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T81A-D 2M |
Description | SENSOR THRU-BEAM 15M PNP TRANS |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 15m PNP Transistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 15m | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP Transistor | |
Light Source | Infrared (870nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |