E3Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-T66-D

DigiKey Part Number
Z9345-ND
Manufacturer
Manufacturer Product Number
E3Z-T66-D
Description
SENSOR THROUGH-BEAM 15M NPN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 15m NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
15m
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN
Light Source
Infrared (870nm)
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC
Adjustment Type
Single-Turn
Operating Temperature
-40°C ~ 55°C
Base Product Number
In-Stock: 8
Factory Stock: 68
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,94000 €120,94 €
5112,70000 €563,50 €
10109,62800 €1.096,28 €
25105,95120 €2.648,78 €
50103,43420 €5.171,71 €
Manufacturers Standard Package
Unit Price without VAT:120,94000 €
Unit Price with VAT:143,91860 €