
E3Z-T61-M1J-1 0.3M | |
---|---|
DigiKey Part Number | E3Z-T61-M1J-10.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T61-M1J-1 0.3M |
Description | SENSOR THRU-BEAM 15M NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (870nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 149,55000 € | 149,55 € |
Unit Price without VAT: | 149,55000 € |
---|---|
Unit Price with VAT: | 177,96450 € |