
E3Z-R86H | |
|---|---|
DigiKey Part Number | E3Z-R86H-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-R86H |
Description | SENSOR RETROREFL 4M PNP TRANS |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) PNP Transistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 157.480" (4m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP Transistor | |
Light Source | Red (660nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -40°C ~ 55°C |

