Retroreflective Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) ADJ PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-R81-J0SRW-P2

DigiKey Part Number
Z9342-ND
Manufacturer
Manufacturer Product Number
E3Z-R81-J0SRW-P2
Description
SENSOR RETROREFLECTIVE 4M PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) ADJ PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IP69K, IEC
Sensing Method
Retroreflective
Adjustment Type
Single-Turn
Sensing Distance
3.937" ~ 157.480" (100mm ~ 4m) ADJ
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,50000 €159,50 €
5149,01200 €745,06 €
10145,10300 €1.451,03 €
25140,42280 €3.510,57 €
50137,21780 €6.860,89 €
Manufacturers Standard Package
Unit Price without VAT:159,50000 €
Unit Price with VAT:189,80500 €