
E3Z-LL63 2M | |
|---|---|
DigiKey Part Number | Z9330-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-LL63 2M |
Description | SENSOR REFLECTVE 300MM NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) ADJ NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-LL63 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 0.984" ~ 11.811" (25mm ~ 300mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (655nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Five-Turn Endless Adjuster | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,02000 € | 411,02 € |
| Unit Price without VAT: | 411,02000 € |
|---|---|
| Unit Price with VAT: | 489,11380 € |

