
E3Z-L61 | |
|---|---|
DigiKey Part Number | E3Z-L61-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-L61 |
Description | SENSOR REFLECTIVE 90MM NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.543" (90mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-L61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 3.543" (90mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,43000 € | 187,43 € |
| Unit Price without VAT: | 187,43000 € |
|---|---|
| Unit Price with VAT: | 223,04170 € |

