
E3Z-FTP12 2M | |
|---|---|
DigiKey Part Number | Z5470-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-FTP12 2M |
Description | SENSOR THROUGH-BEAM 20M PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.4" (20m) PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.4" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,35000 € | 105,35 € |
| 5 | 98,04200 € | 490,21 € |
| 10 | 95,32100 € | 953,21 € |
| 25 | 92,06440 € | 2.301,61 € |
| 50 | 89,83460 € | 4.491,73 € |
| Unit Price without VAT: | 105,35000 € |
|---|---|
| Unit Price with VAT: | 125,36650 € |

