E3Z-FTN21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-FTN21

DigiKey Part Number
Z5468-ND
Manufacturer
Manufacturer Product Number
E3Z-FTN21
Description
SENSOR THRU-BEAM 20M NPN OPEN CL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.4" (20m) NPN - Open Collector
Datasheet
 Datasheet
EDA/CAD Models
E3Z-FTN21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
787.4" (20m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Open Collector
Light Source
Red LED
Connection Method
Connector, M12, 4POS
Ingress Protection
IP69K
Cable Length
-
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,42000 €113,42 €
5105,63800 €528,19 €
10102,73600 €1.027,36 €
2599,26520 €2.481,63 €
5096,88800 €4.844,40 €
Manufacturers Standard Package
Unit Price without VAT:113,42000 €
Unit Price with VAT:134,96980 €