E3Z-Fxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-FRP21

DigiKey Part Number
Z5474-ND
Manufacturer
Manufacturer Product Number
E3Z-FRP21
Description
SENSOR RETROREFLECTIVE 4M PNP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 157.480" (4m) PNP - Open Collector
Datasheet
 Datasheet
EDA/CAD Models
E3Z-FRP21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
157.480" (4m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Open Collector
Light Source
Red LED
Connection Method
Connector, M12, 4POS
Ingress Protection
IP69K
Cable Length
-
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 347
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,46000 €75,46 €
569,99200 €349,96 €
1067,95400 €679,54 €
2565,51440 €1.637,86 €
5063,84440 €3.192,22 €
10062,31150 €6.231,15 €
Manufacturers Standard Package
Unit Price without VAT:75,46000 €
Unit Price with VAT:89,79740 €