
E3Z-FRN11 2M | |
|---|---|
DigiKey Part Number | Z5471-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-FRN11 2M |
Description | SENSOR RETROREFL 4M NPN OPEN COL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) NPN - Open Collector |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-FRN11 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 157.480" (4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Open Collector | |
Light Source | Red LED | |
Connection Method | Wire Leads | |
Ingress Protection | IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,02000 € | 81,02 € |
| Unit Price without VAT: | 81,02000 € |
|---|---|
| Unit Price with VAT: | 96,41380 € |



