
E3Z-D82 | |
|---|---|
DigiKey Part Number | Z5391-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-D82 |
Description | SENSOR REFLECTIVE 1M PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-D82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (860nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,11000 € | 123,11 € |
| 5 | 114,76600 € | 573,83 € |
| 10 | 111,65100 € | 1.116,51 € |
| 25 | 107,92400 € | 2.698,10 € |
| 50 | 105,37300 € | 5.268,65 € |
| Unit Price without VAT: | 123,11000 € |
|---|---|
| Unit Price with VAT: | 146,50090 € |


