
E3T-SR24-M5J 0.3M | |
---|---|
DigiKey Part Number | E3T-SR24-M5J0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3T-SR24-M5J 0.3M |
Description | SENSOR RETROREFLECTIVE 200MM PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) ADJ PNP - Open Collector/Dark-ON |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.394" ~ 7.874" (10mm ~ 200mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector/Dark-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 149,61000 € | 149,61 € |
Unit Price without VAT: | 149,61000 € |
---|---|
Unit Price with VAT: | 178,03590 € |