E3T-FT13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3T-FT13

DigiKey Part Number
Z5535-ND
Manufacturer
Manufacturer Product Number
E3T-FT13
Description
SENSOR THROUGH-BEAM 500MM PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
E3T-FT13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
19.685" (500mm)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Open Collector/Light-ON
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Factory Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1139,61000 €139,61 €
5130,30200 €651,51 €
10126,83200 €1.268,32 €
25122,67840 €3.066,96 €
50119,83420 €5.991,71 €
Manufacturers Standard Package
Unit Price without VAT:139,61000 €
Unit Price with VAT:166,13590 €