
E3T-FL24 2M | |
|---|---|
DigiKey Part Number | Z9309-ND |
Manufacturer | |
Manufacturer Product Number | E3T-FL24 2M |
Description | SENSOR REFLECTIVE 30MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 1.181" (30mm) PNP - Open Collector/Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-FL24 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 1.181" (30mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector/Dark-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,09000 € | 200,09 € |
| 5 | 187,41400 € | 937,07 € |
| 10 | 182,68600 € | 1.826,86 € |
| 25 | 177,02360 € | 4.425,59 € |
| Unit Price without VAT: | 200,09000 € |
|---|---|
| Unit Price with VAT: | 238,10710 € |

