
E3T-FD11 | |
|---|---|
DigiKey Part Number | OR595-ND |
Manufacturer | |
Manufacturer Product Number | E3T-FD11 |
Description | SENSOR REFLECTIVE 30MM NPN LT ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.197" ~ 1.181" (5mm ~ 30mm) ADJ NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-FD11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.197" ~ 1.181" (5mm ~ 30mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Wire | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,09000 € | 123,09 € |
| 5 | 114,74000 € | 573,70 € |
| 10 | 111,62800 € | 1.116,28 € |
| 25 | 107,90240 € | 2.697,56 € |
| 50 | 105,35100 € | 5.267,55 € |
| Unit Price without VAT: | 123,09000 € |
|---|---|
| Unit Price with VAT: | 146,47710 € |

