E3T-CD1x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3T-CD11 2M

DigiKey Part Number
Z5587-ND
Manufacturer
Manufacturer Product Number
E3T-CD11 2M
Description
SENSOR REFLECTIVE 50MM NPN LT ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.118" ~ 1.969" (3mm ~ 50mm) ADJ NPN - Open Collector/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
E3T-CD11 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
0.118" ~ 1.969" (3mm ~ 50mm) ADJ
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
NPN - Open Collector/Light-ON
Light Source
Infrared (870nm)
Connection Method
Wire
Ingress Protection
IP67, IEC
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1147,17000 €147,17 €
5137,43000 €687,15 €
10133,79800 €1.337,98 €
25129,45160 €3.236,29 €
50126,47580 €6.323,79 €
Manufacturers Standard Package
Unit Price without VAT:147,17000 €
Unit Price with VAT:175,13230 €