
E3S-R67 | |
|---|---|
DigiKey Part Number | E3S-R67-ND |
Manufacturer | |
Manufacturer Product Number | E3S-R67 |
Description | SENSOR RETROREFL 30MM NPN DO/LO |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 1.181" (10mm ~ 30mm) ADJ NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3S-R67 Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67, IEC |
Sensing Method Retroreflective | Adjustment Type Two-Turn Endless Adjuster |
Sensing Distance 0.394" ~ 1.181" (10mm ~ 30mm) ADJ | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3Z-B66 | Omron Automation and Safety | 0 | E3Z-B66-ND | 185,35000 € | Similar |


