
E3S-R32 | |
|---|---|
DigiKey Part Number | E3S-R32-ND |
Manufacturer | |
Manufacturer Product Number | E3S-R32 |
Description | SENSOR RETROREFLECTIVE 30MM PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 1.181" (10mm ~ 30mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.394" ~ 1.181" (10mm ~ 30mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Two-Turn Endless Adjuster with an Indicator | |
Operating Temperature | -25°C ~ 55°C |

