
E3S-R2B41 | |
|---|---|
DigiKey Part Number | E3S-R2B41-ND |
Manufacturer | |
Manufacturer Product Number | E3S-R2B41 |
Description | SENSOR RETROREFLECTIVE 2M PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 78.740" (100mm ~ 2m) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC 144, NEMA 1, 3, 4X, 6, 12 | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |



