Similar

E3S-R1E4 | |
|---|---|
DigiKey Part Number | E3S-R1E4-ND |
Manufacturer | |
Manufacturer Product Number | E3S-R1E4 |
Description | SENSOR RETROREFLCTV 1M NPN DO/LO |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 39.370" (1m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared |
Packaging Bulk | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67, IEC 144, NEMA 1, 3, 4X, 6, 12 |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3ZM-B61T 2M | Omron Automation and Safety | 1 | Z8362-ND | 262,37000 € | Similar |


