E3S-R16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 180,36000 €
Datasheet
Image for E3S-R16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-R16

DigiKey Part Number
E3S-R16-ND
Manufacturer
Manufacturer Product Number
E3S-R16
Description
SENSOR RETRO POL 1M NPN DO/LO
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 3.937" ~ 39.370" (100mm ~ 1m) ADJ NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Series
Light Source
Red (700nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP67, IEC
Sensing Method
Retroreflective, Polarized
Adjustment Type
Two-Turn Endless Adjuster
Sensing Distance
3.937" ~ 39.370" (100mm ~ 1m) ADJ
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3Z-B67Omron Automation and Safety0E3Z-B67-ND180,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes