
E3S-LS3PWT 2M | |
---|---|
DigiKey Part Number | E3S-LS3PWT2M-ND |
Manufacturer | |
Manufacturer Product Number | E3S-LS3PWT 2M |
Description | SENSOR REFLECTIVE 60MM PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.394" ~ 2.362" (10mm ~ 60mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 0.394" ~ 2.362" (10mm ~ 60mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (660nm) | |
Connection Method | Wire | |
Ingress Protection | IP40, IEC | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 181,71000 € | 181,71 € |
Unit Price without VAT: | 181,71000 € |
---|---|
Unit Price with VAT: | 216,23490 € |